
SMF40A-T13 | |
|---|---|
DigiKey Part Number | 18-SMF40A-T13TR-ND - Tape & Reel (TR) 18-SMF40A-T13CT-ND - Cut Tape (CT) 18-SMF40A-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF40A-T13 |
Description | TVS DIODE 40VWM 64.5VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.70500 | $27.05 |
| 100 | $1.71420 | $171.42 |
| 500 | $1.28600 | $643.00 |
| 1,000 | $1.14756 | $1,147.56 |
| 2,000 | $1.03090 | $2,061.80 |
| 5,000 | $0.90443 | $4,522.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.68850 | $6,885.00 |
| 20,000 | $0.63367 | $12,673.40 |
| 30,000 | $0.61558 | $18,467.40 |

