Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ES1D_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-ES1D_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES1D_R2_00001 |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1D_R1_00001 | Panjit International Inc. | 2,241 | 3757-ES1D_R1_00001CT-ND | $2.71000 | Parametric Equivalent |
| ES1DWG_R1_00001 | Panjit International Inc. | 1,349 | 3757-ES1DWG_R1_00001CT-ND | $2.96000 | Parametric Equivalent |
| RS1DH | Taiwan Semiconductor Corporation | 6,819 | 1801-RS1DHCT-ND | $2.96000 | Similar |
| CSFA103-G | Comchip Technology | 16,427 | 641-1177-1-ND | $5.18000 | Parametric Equivalent |
| ES1D | Good-Ark Semiconductor | 22,341 | 4786-ES1DCT-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.38197 | $2,864.77 |
| 15,000 | $0.35322 | $5,298.30 |
| 22,500 | $0.34503 | $7,763.18 |
| 37,500 | $0.26252 | $9,844.50 |









