ES1DHE3-LTP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 16,427
Unit Price: $5.18000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 8,669
Unit Price: $3.62000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 47,841
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 22,341
Unit Price: $1.73000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 28,534
Unit Price: $2.88000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 47
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.47071
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2,241
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.38197

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 16,292
Unit Price: $3.62000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,008
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,349
Unit Price: $2.96000
Datasheet
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount DO-214AC (SMA)
TO-214AC SMA

ES1DHE3-LTP

DigiKey Part Number
353-ES1DHE3-LTP-ND
Manufacturer
Manufacturer Product Number
ES1DHE3-LTP
Description
DIODE STANDARD 200V 1A DO214AC
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Bulk
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSFA103-GComchip Technology16,427641-1177-1-ND$5.18000Parametric Equivalent
ES1DTaiwan Semiconductor Corporation8,6691801-ES1DCT-ND$3.62000Parametric Equivalent
ES1DShenzhen Slkormicro Semicon Co., Ltd.47,8415399-ES1DCT-ND$0.82000Parametric Equivalent
ES1DGood-Ark Semiconductor22,3414786-ES1DCT-ND$1.73000Parametric Equivalent
ES1DSMC Diode Solutions28,5341655-ES1DCT-ND$2.88000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$0.80145$4,007.25