
ES1D | |
|---|---|
DigiKey Part Number | 1655-ES1DTR-ND - Tape & Reel (TR) 1655-ES1DCT-ND - Cut Tape (CT) 1655-ES1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSFA103-G | Comchip Technology | 16,427 | 641-1177-1-ND | $5.18000 | Parametric Equivalent |
| ES1D | Shenzhen Slkormicro Semicon Co., Ltd. | 47,861 | 5399-ES1DCT-ND | $0.82000 | Parametric Equivalent |
| ES1D | Good-Ark Semiconductor | 22,341 | 4786-ES1DCT-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.76800 | $17.68 |
| 100 | $1.10660 | $110.66 |
| 500 | $0.81836 | $409.18 |
| 1,000 | $0.72505 | $725.05 |
| 2,000 | $0.64642 | $1,292.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.56108 | $2,805.40 |
| 10,000 | $0.50825 | $5,082.50 |
| 15,000 | $0.48131 | $7,219.65 |
| 25,000 | $0.45103 | $11,275.75 |
| 35,000 | $0.43310 | $15,158.50 |
| 50,000 | $0.41566 | $20,783.00 |




