
ES1DWG_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ES1DWG_R1_00001TR-ND - Tape & Reel (TR) 3757-ES1DWG_R1_00001CT-ND - Cut Tape (CT) 3757-ES1DWG_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1DWG_R1_00001 |
Description | DIODE STANDARD 200V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1D_R1_00001 | Panjit International Inc. | 2,241 | 3757-ES1D_R1_00001CT-ND | $2.71000 | Parametric Equivalent |
| ES1D_R2_00001 | Panjit International Inc. | 0 | 3757-ES1D_R2_00001TR-ND | $0.38197 | Parametric Equivalent |
| S1DHE3_A/H | Vishay General Semiconductor - Diodes Division | 7,858 | S1DHE3_A/HGICT-ND | $3.62000 | Similar |
| CSFA103-G | Comchip Technology | 16,427 | 641-1177-1-ND | $5.18000 | Parametric Equivalent |
| ES1D | SMC Diode Solutions | 28,534 | 1655-ES1DCT-ND | $2.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.80900 | $18.09 |
| 100 | $1.13130 | $113.13 |
| 500 | $0.83694 | $418.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.67298 | $1,211.36 |
| 3,600 | $0.60355 | $2,172.78 |
| 5,400 | $0.56814 | $3,067.96 |
| 9,000 | $0.52830 | $4,754.70 |
| 12,600 | $0.50470 | $6,359.22 |
| 18,000 | $0.48175 | $8,671.50 |

