Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

PNF18-6F-M | |
|---|---|
DigiKey Part Number | 298-20225-ND |
Manufacturer | |
Manufacturer Product Number | PNF18-6F-M |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.800" (20.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam, Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.136" (3.45mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $6.23200 | $62.32 |
| 25 | $6.05760 | $151.44 |
| 50 | $5.92780 | $296.39 |
| 100 | $5.80110 | $580.11 |
| 250 | $5.63632 | $1,409.08 |
| 500 | $5.51498 | $2,757.49 |
| 1,000 | $5.39602 | $5,396.02 |
| 3,000 | $5.21238 | $15,637.14 |







