
PNF18-6F-C | |
|---|---|
DigiKey Part Number | 298-15550-ND |
Manufacturer | |
Manufacturer Product Number | PNF18-6F-C |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.800" (20.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam, Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.136" (3.45mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $14.28900 | $142.89 |
| 25 | $13.88440 | $347.11 |
| 50 | $13.58520 | $679.26 |
| 100 | $13.29170 | $1,329.17 |
| 300 | $12.84007 | $3,852.02 |
| 500 | $12.63496 | $6,317.48 |
| 1,000 | $12.36177 | $12,361.77 |
| 2,500 | $12.00908 | $30,022.70 |


