Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNF18-6F-3K

DigiKey Part Number
298-PNF18-6F-3KTR-ND - Tape & Reel (TR)
298-PNF18-6F-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNF18-6F-3K
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.780" (19.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.090" ~ 0.145" (2.29mm ~ 3.68mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.140" (3.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.17000$6.17
10$5.72200$57.22
25$5.55760$138.94
50$5.43780$271.89
100$5.32010$532.01
250$5.16968$1,292.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.64156$13,924.68
Manufacturers Standard Package