Parametric Equivalent
Parametric Equivalent

PN10-6F-D | |
|---|---|
DigiKey Part Number | 298-15434-ND |
Manufacturer | |
Manufacturer Product Number | PN10-6F-D |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.000" (25.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $6.64300 | $66.43 |
| 25 | $6.45560 | $161.39 |
| 50 | $6.31740 | $315.87 |
| 100 | $6.18170 | $618.17 |
| 250 | $6.00664 | $1,501.66 |
| 500 | $5.87706 | $2,938.53 |
| 1,000 | $5.75028 | $5,750.28 |
| 2,500 | $5.58658 | $13,966.45 |









