
PNF10-6F-L | |
|---|---|
DigiKey Part Number | 298-15521-ND |
Manufacturer | |
Manufacturer Product Number | PNF10-6F-L |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.010" (25.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.75000 | $18.75 |
| 10 | $17.40500 | $174.05 |
| 25 | $16.91320 | $422.83 |
| 50 | $16.54820 | $827.41 |
| 100 | $16.19140 | $1,619.14 |
| 250 | $15.73100 | $3,932.75 |
| 500 | $15.39082 | $7,695.41 |
| 1,000 | $15.05776 | $15,057.76 |
| 2,500 | $14.62799 | $36,569.97 |



