Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV18-6FB-3K

DigiKey Part Number
298-PV18-6FB-3KTR-ND - Tape & Reel (TR)
298-PV18-6FB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV18-6FB-3K
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.780" (19.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Butted Seam
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.150" (3.81mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.150" (3.81mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,304
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.19000$4.19
10$3.86400$38.64
25$3.75880$93.97
50$3.67820$183.91
100$3.59860$359.86
250$3.49676$874.19
500$3.42162$1,710.81
1,000$3.34788$3,347.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.23412$9,702.36
6,000$3.16425$18,985.50
9,000$3.12405$28,116.45
15,000$3.07408$46,111.20
21,000$3.04158$63,873.18
30,000$3.00750$90,225.00
Manufacturers Standard Package