G1x2WH6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1X2WH6

DigiKey Part Number
298-G1X2WH6-22-ND
Manufacturer
Manufacturer Product Number
G1X2WH6
Description
WIRE DUCT SLOTTED SCREW 22" WHIT
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 1.83' (558.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
2.010" (51.05mm)
Length
1.83' (558.80mm)
Width
1.260" (32.00mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$119.84000$119.84
10$111.46600$1,114.66
25$108.28840$2,707.21
50$105.94380$5,297.19
100$103.64580$10,364.58
250$100.67964$25,169.91
500$98.48972$49,244.86
Manufacturers Standard Package
Alternate Length
WIRE DUCT SLOTTED SCREW 6' WHITE
In-Stock: 107
Unit Price: $344.98000
WIRE DUCT SLOTTED SCREW 16" WHIT
In-Stock: 0
Unit Price: $90.76000
WIRE DUCT SLOTTED SCREW 21" WHIT
In-Stock: 0
Unit Price: $115.02000
WIRE DUCT SLOTTED SCREW 20" WHIT
In-Stock: 0
Unit Price: $110.20000
WIRE DUCT SLOTTED SCREW 14" WHIT
In-Stock: 0
Unit Price: $80.87000