
G1X2WH6 | |
|---|---|
DigiKey Part Number | 298-G1X2WH6-16-ND |
Manufacturer | |
Manufacturer Product Number | G1X2WH6 |
Description | WIRE DUCT SLOTTED SCREW 16" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Category | Height 2.010" (51.05mm) |
Manufacturer Panduit Corp | Length 1.33' (406.40mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-12008 | HellermannTyton | 3 | 1436-181-12008-72-ND | $301.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.04000 | $95.04 |
| 10 | $88.43000 | $884.30 |
| 25 | $85.91480 | $2,147.87 |
| 50 | $84.05500 | $4,202.75 |
| 100 | $82.23310 | $8,223.31 |
| 250 | $79.88272 | $19,970.68 |
| 500 | $78.14650 | $39,073.25 |
| 1,000 | $76.44597 | $76,445.97 |








