
G1X2WH6 | |
|---|---|
DigiKey Part Number | 298-G1X2WH6-14-ND |
Manufacturer | |
Manufacturer Product Number | G1X2WH6 |
Description | WIRE DUCT SLOTTED SCREW 14" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Category | Height 2.010" (51.05mm) |
Manufacturer Panduit Corp | Length 1.17' (355.60mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-12008 | HellermannTyton | 3 | 1436-181-12008-72-ND | $301.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.09000 | $85.09 |
| 10 | $79.18900 | $791.89 |
| 25 | $76.93040 | $1,923.26 |
| 50 | $75.26620 | $3,763.31 |
| 100 | $73.63670 | $7,363.67 |
| 250 | $71.53232 | $17,883.08 |
| 500 | $69.97828 | $34,989.14 |
| 1,000 | $68.45574 | $68,455.74 |








