Cover - Wire Duct, Snap In White 14.000" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1WH6

DigiKey Part Number
298-C1WH6-14-ND
Manufacturer
Manufacturer Product Number
C1WH6
Description
COVER DUCT 1" PVC WHITE 14"
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 14.000" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X
Manufacturer
Panduit Corp
Height
0.350" (8.89mm)
Series
Width
1.250" (31.75mm)
Packaging
Bulk
Length
14.000" (355.60mm)
Part Status
Active
Color
White
Accessory Type
Cover - Wire Duct, Snap In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.32000$25.32
10$23.57100$235.71
25$22.90520$572.63
50$22.41180$1,120.59
100$21.92760$2,192.76
250$21.30356$5,325.89
500$20.84248$10,421.24
1,000$20.39105$20,391.05
2,500$19.80832$49,520.80
Manufacturers Standard Package
Alternate Length
COVER DUCT 1" PVC WHITE 6'
In-Stock: 2631
Unit Price: $80.98000
COVER DUCT 1" PVC WHITE 20"
In-Stock: 0
Unit Price: $32.15000
COVER DUCT 1" PVC WHITE 15"
In-Stock: 0
Unit Price: $26.47000
COVER DUCT 1" PVC WHITE 18"
In-Stock: 0
Unit Price: $29.84000
COVER DUCT 1" PVC WHITE 22"
In-Stock: 0
Unit Price: $34.37000