Cover - Wire Duct, Snap In White 18.000" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1WH6

DigiKey Part Number
298-C1WH6-18-ND
Manufacturer
Manufacturer Product Number
C1WH6
Description
COVER DUCT 1" PVC WHITE 18"
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 18.000" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X
Height
0.350" (8.89mm)
Width
1.250" (31.75mm)
Length
18.000" (457.20mm)
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.84000$29.84
10$27.78000$277.80
25$26.99600$674.90
50$26.41240$1,320.62
100$25.84260$2,584.26
250$25.10648$6,276.62
500$24.56288$12,281.44
1,000$24.03054$24,030.54
2,500$23.34337$58,358.43
Manufacturers Standard Package
Alternate Length
COVER DUCT 1" PVC WHITE 6'
In-Stock: 2748
Unit Price: $80.98000
COVER DUCT 1" PVC WHITE 20"
In-Stock: 0
Unit Price: $32.15000
COVER DUCT 1" PVC WHITE 15"
In-Stock: 0
Unit Price: $26.47000
COVER DUCT 1" PVC WHITE 22"
In-Stock: 0
Unit Price: $34.37000
COVER DUCT 1" PVC WHITE 19"
In-Stock: 0
Unit Price: $31.00000