
G1X2WH6 | |
---|---|
DigiKey Part Number | 298-G1X2WH6-19-ND |
Manufacturer | |
Manufacturer Product Number | G1X2WH6 |
Description | WIRE DUCT SLOTTED SCREW 19" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 1.58' (482.58mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.92000 | $105.92 |
10 | $98.48300 | $984.83 |
25 | $95.67800 | $2,391.95 |
50 | $93.60700 | $4,680.35 |
100 | $91.57890 | $9,157.89 |
250 | $88.95960 | $22,239.90 |
500 | $87.02526 | $43,512.63 |




