
G1.5X2LG6 | |
|---|---|
DigiKey Part Number | 298-G1.5X2LG6-72-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G1.5X2LG6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.750" (44.45mm) |
Series | Mounting Type Screw |
Packaging Box | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 2.010" (51.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $397.35000 | $397.35 |
| 10 | $369.51500 | $3,695.15 |
| 25 | $358.94400 | $8,973.60 |
| 50 | $351.13540 | $17,556.77 |
| 120 | $341.50192 | $40,980.23 |
| 360 | $329.76047 | $118,713.77 |
| 600 | $327.59388 | $196,556.33 |













