G2X2LG6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 15
Unit Price: $387.89000
Datasheet

Similar


HellermannTyton
In Stock: 37
Unit Price: $328.94000
Datasheet
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2X2LG6

DigiKey Part Number
298-G2X2LG6-72-ND
Manufacturer
Manufacturer Product Number
G2X2LG6
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
G2X2LG6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
2.250" (57.15mm)
Series
Mounting Type
Screw
Packaging
Box
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Gray, Light
Wire Duct Type
Slotted (Raceway), Base
Base Product Number
Height
1.990" (50.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181-22022HellermannTyton15181-22022-ND$387.89000Similar
181-22024HellermannTyton371436-181-22024-72-ND$328.94000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$388.38000$388.38
10$361.12900$3,611.29
25$350.79840$8,769.96
50$343.16700$17,158.35
120$333.75383$40,050.46
360$322.27936$116,020.57
600$319.72592$191,835.55
Manufacturers Standard Package