Cover - Wire Duct, Snap In Gray, Light 72.000" (182.80mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1.5LG6

DigiKey Part Number
298-C1.5LG6-72-ND
Manufacturer
Manufacturer Product Number
C1.5LG6
Description
COVER DUCT 1.5" PVC GRAY 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray, Light 72.000" (182.80mm, 6.00')
Datasheet
 Datasheet
EDA/CAD Models
C1.5LG6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X
Height
0.350" (8.89mm)
Width
1.750" (44.45mm)
Length
72.000" (182.80mm, 6.00')
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,932
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$100.63000$100.63
10$93.58500$935.85
25$90.92320$2,273.08
50$88.95660$4,447.83
120$86.52783$10,383.34
360$83.56811$30,084.52
600$82.22487$49,334.92
1,080$80.70369$87,159.99
2,520$78.55761$197,965.18
Manufacturers Standard Package
Alternate Length
COVER DUCT 1.5" PVC GRAY 22"
In-Stock: 0
Unit Price: $40.70000
COVER DUCT 1.5" PVC GRAY 24"
In-Stock: 1
Unit Price: $43.49000
COVER DUCT 1.5" PVC GRAY 19"
In-Stock: 0
Unit Price: $36.50000
COVER DUCT 1.5" PVC GRAY 18"
In-Stock: 0
Unit Price: $35.11000
COVER DUCT 1.5" PVC GRAY 14"
In-Stock: 0
Unit Price: $29.43000