Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
F1.5X4LG6
F1.5X4LG6

F1.5X4LG6

DigiKey Part Number
298-F1.5X4LG6-72-ND
Manufacturer
Manufacturer Product Number
F1.5X4LG6
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
F1.5X4LG6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Box
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
4.020" (102.11mm)
Length
6.00' (1.83m)
Width
1.750" (44.45mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$573.20000$573.20
10$532.94200$5,329.42
25$517.67840$12,941.96
60$503.47783$30,208.67
120$492.49050$59,098.86
300$482.80760$144,842.28
Manufacturers Standard Package
Alternate Length
WIRE DUCT SLOTTED SCREW 20" GRAY
In-Stock: 0
Unit Price: $178.41000
WIRE DUCT SLOTTED SCREW 21" GRAY
In-Stock: 0
Unit Price: $186.13000
WIRE DUCT SLOTTED SCREW 13" GRAY
In-Stock: 0
Unit Price: $120.77000
WIRE DUCT SLOTTED SCREW 16" GRAY
In-Stock: 0
Unit Price: $145.36000
WIRE DUCT SLOTTED SCREW 24" GRAY
In-Stock: 0
Unit Price: $210.14000