
G1.5X2LG6 | |
|---|---|
DigiKey Part Number | 298-G1.5X2LG6-20-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 20" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Category | Height 2.010" (51.05mm) |
Manufacturer Panduit Corp | Length 1.67' (508.00mm) |
Series | Width 1.750" (44.45mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.04000 | $126.04 |
| 10 | $117.23000 | $1,172.30 |
| 25 | $113.88760 | $2,847.19 |
| 50 | $111.42100 | $5,571.05 |
| 100 | $109.00390 | $10,900.39 |
| 250 | $105.88504 | $26,471.26 |
| 500 | $103.58104 | $51,790.52 |







