CD-920H-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CD-920H-2
BlackFin™ CT-2920/CCP

CD-920H-2

DigiKey Part Number
298-20979-ND
Manufacturer
Manufacturer Product Number
CD-920H-2
Description
CRIMP DIE FOR CT-920/930
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tool Die Set For Splices, 2-14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Splices, 2-14 AWG
Specifications
-
Compatible Tools
CT-2920, CT-2930/L, CT-2930/LE, CT-2940/LE, CT-920, CT-920CH, CT-930, CT-930CH, CT-930LPCH, CT-940CH
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,608.60000$2,608.60
5$2,478.52000$12,392.60
10$2,424.40400$24,244.04
25$2,354.53320$58,863.33
Manufacturers Standard Package