HTCT2-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTCT2-2-1

DigiKey Part Number
298-14553-ND
Manufacturer
Manufacturer Product Number
HTCT2-2-1
Description
CONN 4 WAY TAP 2-6/8-14AWG CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal 4 Way Tap Connector Crimp 2-6 AWG, 8-14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
4 Way Tap
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
2-6 AWG, 8-14 AWG
Insulation
Non-Insulated
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$172.47000$172.47
Manufacturers Standard Package