
HTWC2-2-1 | |
|---|---|
DigiKey Part Number | 298-14557-ND |
Manufacturer | |
Manufacturer Product Number | HTWC2-2-1 |
Description | CONN 4 WAY TAP 2-6 AWG/8-14 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal 4 Way Tap Connector Crimp 2-6 AWG, 8-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | 4 Way Tap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 2-6 AWG, 8-14 AWG | |
Insulation | Non-Insulated | |
Features | Cap (Cover) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $456.96000 | $456.96 |
| 10 | $424.88700 | $4,248.87 |
| 25 | $412.72880 | $10,318.22 |
| 50 | $403.74460 | $20,187.23 |
| 100 | $394.94480 | $39,494.48 |
| 250 | $383.58756 | $95,896.89 |
| 500 | $375.19946 | $187,599.73 |
| 1,000 | $366.97888 | $366,978.88 |


