C1.5WH6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1.5WH6

DigiKey Part Number
298-C1.5WH6-24-ND
Manufacturer
Manufacturer Product Number
C1.5WH6
Description
COVER DUCT 1.5" PVC WHITE 24"
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 24.000" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X
Height
0.350" (8.89mm)
Width
1.750" (44.45mm)
Length
24.000" (609.60mm)
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$43.16000$43.16
10$40.11500$401.15
25$38.97800$974.45
50$38.13440$1,906.72
100$37.31050$3,731.05
250$36.24692$9,061.73
500$35.46124$17,730.62
1,000$34.69174$34,691.74
Manufacturers Standard Package
Alternate Length
COVER DUCT 1.5" PVC WHITE 6'
In-Stock: 455
Unit Price: $99.86000
COVER DUCT 1.5" PVC WHITE 19"
In-Stock: 0
Unit Price: $36.22000
COVER DUCT 1.5" PVC WHITE 16"
In-Stock: 0
Unit Price: $32.06000
COVER DUCT 1.5" PVC WHITE 15"
In-Stock: 0
Unit Price: $30.59000
COVER DUCT 1.5" PVC WHITE 22"
In-Stock: 0
Unit Price: $40.38000