
G1.5X3WH6 | |
|---|---|
DigiKey Part Number | 298-G1.5X3WH6-24-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 24" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 2.00' (609.60mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.59000 | $178.59 |
| 10 | $166.09100 | $1,660.91 |
| 25 | $161.34920 | $4,033.73 |
| 50 | $157.85060 | $7,892.53 |
| 100 | $154.42250 | $15,442.25 |
| 250 | $149.99792 | $37,499.48 |
| 500 | $146.72980 | $73,364.90 |







