Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TF1001U | |
|---|---|
DigiKey Part Number | ERJ-S1TF1001U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TF1001U |
Description | RES 1K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TF1001U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF1001U | Panasonic Industry | 4,997 | PT1.00KAFCT-ND | $6.58000 | Similar |
| CR2512-FX-1001ELF | Bourns Inc. | 13,438 | 118-CR2512-FX-1001ELFCT-ND | $2.55000 | Direct |
| AC2512FK-071KL | YAGEO | 3,161 | YAG4035CT-ND | $3.21000 | Similar |
| CRCW25121K00FKEG | Vishay Dale | 118,720 | 541-1.00KAFCT-ND | $2.30000 | Similar |
| CRCW25121K00FKEGHP | Vishay Dale | 9,592 | 541-1.00KRCT-ND | $6.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.07186 | $8,287.44 |











