
CRCW25121K00FKEGHP | |
|---|---|
DigiKey Part Number | 541-1.00KRTR-ND - Tape & Reel (TR) 541-1.00KRCT-ND - Cut Tape (CT) 541-1.00KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121K00FKEGHP |
Description | RES SMD 1K OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121K00FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.73300 | $37.33 |
| 25 | $3.17680 | $79.42 |
| 50 | $2.85940 | $142.97 |
| 100 | $2.60700 | $260.70 |
| 250 | $2.35136 | $587.84 |
| 500 | $2.20352 | $1,101.76 |
| 1,000 | $2.08596 | $2,085.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.91713 | $3,834.26 |
| 4,000 | $1.84542 | $7,381.68 |
| 6,000 | $1.81046 | $10,862.76 |
| 10,000 | $1.77255 | $17,725.50 |
| 14,000 | $1.75084 | $24,511.76 |
| 20,000 | $1.73028 | $34,605.60 |

