Upgrade
Direct
Direct
Similar
Similar
Similar

CRCW25121K00FKEH | |
|---|---|
DigiKey Part Number | CRCW25121K00FKEH-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW25121K00FKEH |
Description | RES SMD 1K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121K00FKEH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA25121K00FKEGHP | Vishay Dale | 802 | 541-3255-1-ND | $7.56000 | Upgrade |
| ERJ-1TNF1001U | Panasonic Industry | 4,997 | PT1.00KAFCT-ND | $6.58000 | Direct |
| RMCF2512FT1K00 | Stackpole Electronics Inc | 37,891 | RMCF2512FT1K00CT-ND | $2.06000 | Direct |
| 35211K0FT | TE Connectivity Passive Product | 1,128 | A116032CT-ND | $5.76000 | Similar |
| CR2512-FX-1001ELF | Bourns Inc. | 13,438 | 118-CR2512-FX-1001ELFCT-ND | $2.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47085 | $1,883.40 |








