Upgrade
Similar

CRGH2512F1K0 | |
|---|---|
DigiKey Part Number | CRGH2512F1K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2512F1K0 |
Description | RES 1K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512F1K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35211K0FT | TE Connectivity Passive Product | 1,128 | A116032CT-ND | $5.76000 | Direct |
| CRS2512-FX-1001ELF | Bourns Inc. | 5,640 | CRS2512-FX-1001ELFCT-ND | $6.17000 | Upgrade |
| RHC2512FT1K00 | Stackpole Electronics Inc | 10,723 | RHC2512FT1K00CT-ND | $7.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.75520 | $14,041.60 |




