
CRM2512-FX-1001ELF | |
|---|---|
DigiKey Part Number | CRM2512-FX-1001ELFTR-ND - Tape & Reel (TR) CRM2512-FX-1001ELFCT-ND - Cut Tape (CT) CRM2512-FX-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-1001ELF |
Description | RES SMD 1K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-1001ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.59000 | $25.90 |
| 25 | $2.19680 | $54.92 |
| 50 | $1.95180 | $97.59 |
| 100 | $1.74130 | $174.13 |
| 250 | $1.51144 | $377.86 |
| 500 | $1.36740 | $683.70 |
| 1,000 | $1.24498 | $1,244.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.05248 | $4,209.92 |
| 8,000 | $0.97733 | $7,818.64 |
| 12,000 | $0.93874 | $11,264.88 |
| 20,000 | $0.89509 | $17,901.80 |
| 28,000 | $0.86908 | $24,334.24 |
| 40,000 | $0.84367 | $33,746.80 |

