33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ330C

DigiKey Part Number
P123303TR-ND - Tape & Reel (TR)
P123303CT-ND - Cut Tape (CT)
P123303DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ330C
Description
RES SMD 33 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ330C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0201-JW-330GLFBourns Inc.7,583118-CR0201-JW-330GLFCT-ND$0.82000Direct
CRCW020133R0JNEDVishay Dale66,726541-33AGCT-ND$0.82000Direct
RMCF0201JT33R0Stackpole Electronics Inc10,429738-RMCF0201JT33R0CT-ND$0.82000Direct
CRCW020133R0FNEDVishay Dale7,235541-2950-1-ND$0.82000Upgrade
RC0201FR-0733RLYAGEO4,034,112311-33.0MCT-ND$0.82000Upgrade
In-Stock: 5,063
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
25$0.19080$4.77
50$0.15460$7.73
100$0.12740$12.74
250$0.09932$24.83
500$0.08370$41.85
1,000$0.07136$71.36
5,000$0.05189$259.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04190$628.50
30,000$0.03816$1,144.80
45,000$0.03634$1,635.30
75,000$0.03437$2,577.75
105,000$0.03324$3,490.20
150,000$0.03218$4,827.00
Manufacturers Standard Package