
CRCW020133R0JNED | |
|---|---|
DigiKey Part Number | 541-33AGTR-ND - Tape & Reel (TR) 541-33AGCT-ND - Cut Tape (CT) 541-33AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020133R0JNED |
Description | RES SMD 33 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020133R0JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.20080 | $5.02 |
| 50 | $0.16280 | $8.14 |
| 100 | $0.13400 | $13.40 |
| 250 | $0.10524 | $26.31 |
| 500 | $0.08880 | $44.40 |
| 1,000 | $0.07580 | $75.80 |
| 5,000 | $0.05545 | $277.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04769 | $476.90 |
| 20,000 | $0.04320 | $864.00 |
| 30,000 | $0.04101 | $1,230.30 |
| 50,000 | $0.03865 | $1,932.50 |
| 70,000 | $0.03730 | $2,611.00 |
| 100,000 | $0.03602 | $3,602.00 |

