Thick Film Resistor Kit 10 ~ 910 Ohm ±5% 0.05W, 1/20W Surface Mount 2400 Pieces (48 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ1GNJ2-KIT

DigiKey Part Number
10-ERJ1GNJ2-KIT-ND
Manufacturer
Manufacturer Product Number
ERJ1GNJ2-KIT
Description
RES KIT 0201 5% 10 - 910 OHMS
Customer Reference
Detailed Description
Thick Film Resistor Kit 10 ~ 910 Ohm ±5% 0.05W, 1/20W Surface Mount 2400 Pieces (48 Values - 50 Each)
Product Attributes
Filter Similar Products
Category
Power (Watts)
0.05W, 1/20W
Manufacturer
Panasonic Industry
Tolerance
±5%
Series
Features
Automotive AEC-Q200
Packaging
Book
Quantity
2400 Pieces (48 Values - 50 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
0201 (0603 Metric)
Resistance (Ohms)
10 ~ 910
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in HKD
Book
QuantityUnit PriceExt Price
1$400.22000$400.22
10$347.61300$3,476.13
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
ERJ-1GNJ330CRES SMD 33 OHM 5% 1/20W 020150
ERJ-1GNJ100CRES SMD 10 OHM 5% 1/20W 020150
ERJ-1GNJ471CRES SMD 470 OHM 5% 1/20W 020150
ERJ-1GNJ221CRES SMD 220 OHM 5% 1/20W 020150
Show More