
RMCF0201JT33R0 | |
|---|---|
DigiKey Part Number | 738-RMCF0201JT33R0TR-ND - Tape & Reel (TR) 738-RMCF0201JT33R0CT-ND - Cut Tape (CT) 738-RMCF0201JT33R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201JT33R0 |
Description | RES 33 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201JT33R0 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18900 | $1.89 |
| 25 | $0.13800 | $3.45 |
| 50 | $0.10860 | $5.43 |
| 100 | $0.08800 | $8.80 |
| 250 | $0.06776 | $16.94 |
| 500 | $0.05624 | $28.12 |
| 1,000 | $0.04719 | $47.19 |
| 5,000 | $0.03308 | $165.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02901 | $290.10 |
| 20,000 | $0.02580 | $516.00 |
| 30,000 | $0.02424 | $727.20 |
| 50,000 | $0.02256 | $1,128.00 |
| 70,000 | $0.02159 | $1,511.30 |
| 100,000 | $0.02068 | $2,068.00 |

