ELJ-PA3R3MF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 1,880
Unit Price: $1.48000
Datasheet

Direct


TDK
In Stock: 1,591
Unit Price: $1.48000
Datasheet

Direct


TDK
In Stock: 2,831
Unit Price: $1.48000
Datasheet

Direct


TDK
In Stock: 2,161
Unit Price: $1.48000
Datasheet

Similar


Delevan
In Stock: 13,499
Unit Price: $25.49000
Datasheet

Similar


Taiyo Yuden
In Stock: 3,813
Unit Price: $1.48000
Datasheet

Similar


Taiyo Yuden
In Stock: 3,006
Unit Price: $1.64000
Datasheet

Similar


Taiyo Yuden
In Stock: 3,820
Unit Price: $1.07000
Datasheet
3.3 µH Unshielded Drum Core, Wirewound Inductor 400 mA 280mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Unshielded Drum Core, Wirewound Inductor 400 mA 280mOhm Max 1210 (3225 Metric)
DA Series 1210 (3225 Metric)

ELJ-PA3R3MF

DigiKey Part Number
PCD1481TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-PA3R3MF
Description
FIXED IND 3.3UH 400MA 280 MOHM
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 400 mA 280mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-PA3R3MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
280mOhm Max
Q @ Freq
7 @ 7.96MHz
Frequency - Self Resonant
58MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes