3.3 µH Unshielded Drum Core, Wirewound Inductor 1 A 192mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Unshielded Drum Core, Wirewound Inductor 1 A 192mOhm Max 1210 (3225 Metric)
NLCV32T Series

NLCV32T-3R3M-EFR

DigiKey Part Number
445-16400-2-ND - Tape & Reel (TR)
445-16400-1-ND - Cut Tape (CT)
445-16400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV32T-3R3M-EFR
Description
FIXED IND 3.3UH 1A 192 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 1 A 192mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV32T-3R3M-EFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
192mOhm Max
Q @ Freq
15 @ 7.96MHz
Frequency - Self Resonant
54MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,591
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.25000$12.50
100$1.02690$102.69
1,000$0.84468$844.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.78105$1,562.10
4,000$0.73644$2,945.76
6,000$0.71154$4,269.24
10,000$0.68141$6,814.10
14,000$0.66227$9,271.78
20,000$0.64259$12,851.80
Manufacturers Standard Package