
CBC3225T3R3MR | |
|---|---|
DigiKey Part Number | 587-5828-2-ND - Tape & Reel (TR) 587-5828-1-ND - Cut Tape (CT) 587-5828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC3225T3R3MR |
Description | FIXED IND 3.3UH 1.04A 123.5 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 1.04 A 123.5mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC3225T3R3MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 123.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.56200 | $15.62 |
| 100 | $1.28260 | $128.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.05474 | $1,054.74 |
| 2,000 | $0.99452 | $1,989.04 |
| 3,000 | $0.96087 | $2,882.61 |
| 5,000 | $0.92015 | $4,600.75 |
| 7,000 | $0.89429 | $6,260.03 |
| 10,000 | $0.86768 | $8,676.80 |

