3.3 µH Semi-Shielded Wirewound Inductor 820 mA 95mOhm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBC3225T3R3MR

DigiKey Part Number
587-2429-2-ND - Tape & Reel (TR)
587-2429-1-ND - Cut Tape (CT)
587-2429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBC3225T3R3MR
Description
FIXED IND 3.3UH 820MA 95 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Wirewound Inductor 820 mA 95mOhm 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LBC3225T3R3MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
95mOhm
Mfr
Frequency - Self Resonant
160MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.106" (2.70mm)
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,820
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.97000$9.70
100$0.79750$79.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.65550$655.50
2,000$0.61805$1,236.10
3,000$0.59713$1,791.39
5,000$0.57181$2,859.05
7,000$0.55573$3,890.11
10,000$0.53917$5,391.70
Manufacturers Standard Package