ECJ-ZEB1A332K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 9,226
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.02322
Datasheet

Upgrade


YAGEO
In Stock: 26,576
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 14,299
Unit Price: $0.82000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.07907
Datasheet

Upgrade


Murata Electronics
In Stock: 106,892
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 190,017
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 26,618
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 172,110
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.03792
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.02860
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.02411
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 21,526
Unit Price: $2.55000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.56835
Datasheet
3300 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-ZEB1A332K

DigiKey Part Number
PCC2133TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-ZEB1A332K
Description
CAP CER 3300PF 10V X5R 0201
Customer Reference
Detailed Description
3300 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-ZEB1A332K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes