Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201X332K100CT | |
|---|---|
DigiKey Part Number | 1292-0201X332K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201X332K100CT |
Description | CAP CER 3300PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X332K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT033R61A332KE01D | Murata Electronics | 0 | 490-GRT033R61A332KE01DTR-ND | $0.02860 | Parametric Equivalent |
| GRT033R61A332KE01J | Murata Electronics | 0 | 490-GRT033R61A332KE01JTR-ND | $0.02411 | Parametric Equivalent |
| KGM03AR51A332KH | KYOCERA AVX | 21,526 | 478-KGM03AR51A332KHCT-ND | $2.55000 | Parametric Equivalent |
| KGM03AR51A332KN | KYOCERA AVX | 0 | 478-KGM03AR51A332KNTR-ND | $0.56835 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03792 | $568.80 |



