KGM03AR51A332KN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 21,526
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.03792
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.02860
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.02411
Datasheet
3300 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR51A332KN

DigiKey Part Number
478-KGM03AR51A332KNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM03AR51A332KN
Description
CAP CER 3300PF 10V X5R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR51A332KN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM03AR51A332KHKYOCERA AVX21,526478-KGM03AR51A332KHCT-ND$2.55000Parametric Equivalent
0201X332K100CTWalsin Technology Corporation01292-0201X332K100CTTR-ND$0.03792Parametric Equivalent
GRT033R61A332KE01DMurata Electronics0490-GRT033R61A332KE01DTR-ND$0.02860Parametric Equivalent
GRT033R61A332KE01JMurata Electronics0490-GRT033R61A332KE01JTR-ND$0.02411Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.56835$28,417.50
Manufacturers Standard Package