3300 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71C332KA88D

DigiKey Part Number
490-3191-2-ND - Tape & Reel (TR)
490-3191-1-ND - Cut Tape (CT)
490-3191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71C332KA88D
Description
CAP CER 3300PF 16V X7R 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71C332KA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,218
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.09900$0.99
50$0.06580$3.29
100$0.05510$5.51
500$0.03732$18.66
1,000$0.03198$31.98
2,500$0.02644$66.10
5,000$0.02312$115.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01812$271.80
30,000$0.01739$521.70
45,000$0.01637$736.65
75,000$0.01533$1,149.75
105,000$0.01367$1,435.35
150,000$0.01266$1,899.00
375,000$0.01261$4,728.75
Manufacturers Standard Package