ECJ-3YB1A155K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.69667
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $8.06000
Datasheet

Direct


YAGEO
In Stock: 5,434
Unit Price: $3.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,181
Unit Price: $3.78000
Datasheet

Upgrade


WEC
In Stock: 12,000
Unit Price: $1.66851
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.03610
Datasheet

Upgrade


KEMET
In Stock: 3,671
Unit Price: $9.95000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $8.63000
Datasheet

Upgrade


KEMET
In Stock: 4,046
Unit Price: $8.14000
Datasheet

Upgrade


KEMET
In Stock: 4,056
Unit Price: $8.06000
Datasheet

Upgrade


KEMET
In Stock: 12,430
Unit Price: $8.88000
Datasheet

Upgrade


TDK
In Stock: 7,111
Unit Price: $2.63000
Datasheet

Upgrade


TDK
In Stock: 5,221
Unit Price: $6.58000
Datasheet

Upgrade


TDK
In Stock: 2,556
Unit Price: $6.41000
Datasheet
1.5 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3YB1A155K

DigiKey Part Number
PCC1867TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3YB1A155K
Description
CAP CER 1.5UF 10V X7R 1206
Customer Reference
Detailed Description
1.5 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes