C1206C155K8RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,671
Unit Price: $112.76000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $97.85000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $28.53309
Datasheet

Upgrade


KEMET
In Stock: 4,056
Unit Price: $91.32000
Datasheet

Upgrade


KEMET
In Stock: 12,430
Unit Price: $100.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $27.70830
Datasheet

Direct


YAGEO
In Stock: 5,434
Unit Price: $38.21000
Datasheet

Upgrade


WEC
In Stock: 12,000
Unit Price: $18.91164
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $23.07798
Datasheet

Upgrade


TDK
In Stock: 7,111
Unit Price: $29.82000
Datasheet

Upgrade


TDK
In Stock: 5,221
Unit Price: $74.55000
Datasheet

Upgrade


TDK
In Stock: 2,556
Unit Price: $72.69000
Datasheet

Upgrade


TDK
In Stock: 424
Unit Price: $65.23000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $35.41000
Datasheet
1.5 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C155K8RACTU

DigiKey Part Number
399-C1206C155K8RACTUTR-ND - Tape & Reel (TR)
399-C1206C155K8RACTUCT-ND - Cut Tape (CT)
399-C1206C155K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C155K8RACTU
Description
CAP CER 1.5UF 10V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C155K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.06000$8.06
10$5.13000$51.30
50$3.97920$198.96
100$3.62490$362.49
500$3.02616$1,513.08
1,000$2.84119$2,841.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.64578$6,614.45
5,000$2.52800$12,640.00
7,500$2.46899$18,517.42
12,500$2.40360$30,045.00
17,500$2.36535$41,393.62
25,000$2.32857$58,214.25
Manufacturers Standard Package