

C3216X7R1H155K160AB | |
|---|---|
DigiKey Part Number | 445-7695-2-ND - Tape & Reel (TR) 445-7695-1-ND - Cut Tape (CT) 445-7695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H155K160AB |
Description | CAP CER 1.5UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H155K160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.11900 | $41.19 |
| 50 | $3.15700 | $157.85 |
| 100 | $2.86190 | $286.19 |
| 500 | $2.36302 | $1,181.51 |
| 1,000 | $2.20879 | $2,208.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.02241 | $4,044.82 |
| 4,000 | $1.92095 | $7,683.80 |
| 6,000 | $1.87013 | $11,220.78 |
| 10,000 | $1.81381 | $18,138.10 |
| 14,000 | $1.78088 | $24,932.32 |
| 20,000 | $1.74919 | $34,983.80 |


