1206ZC155KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.03610
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $8.06000
Datasheet

Direct


YAGEO
In Stock: 5,434
Unit Price: $3.37000
Datasheet

Upgrade


WEC
In Stock: 12,000
Unit Price: $1.66851
Datasheet

Upgrade


KEMET
In Stock: 3,671
Unit Price: $9.95000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $8.63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.51738
Datasheet

Upgrade


KEMET
In Stock: 4,056
Unit Price: $8.06000
Datasheet

Upgrade


KEMET
In Stock: 12,430
Unit Price: $8.88000
Datasheet

Upgrade


TDK
In Stock: 7,111
Unit Price: $2.63000
Datasheet

Upgrade


TDK
In Stock: 5,221
Unit Price: $6.58000
Datasheet

Upgrade


TDK
In Stock: 2,556
Unit Price: $6.41000
Datasheet

Upgrade


TDK
In Stock: 424
Unit Price: $5.76000
Datasheet

Upgrade


TDK
In Stock: 3,217
Unit Price: $8.22000
Datasheet
1.5 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206ZC155KAT2A

DigiKey Part Number
1206ZC155KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206ZC155KAT2A
Description
CAP CER 1.5UF 10V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206ZC155KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.060" (1.52mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.69667$3,393.34
Manufacturers Standard Package