Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct

ECA-1EHG102 | |
|---|---|
DigiKey Part Number | P5544-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1EHG102 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EHG102 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 782 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1E102 | Panasonic Industry | 0 | P15144-ND | $14.55000 | Direct |
| EEU-HD1E102B | Panasonic Industry | 0 | P15736CT-ND | $14.80000 | Direct |
| ECA-1EHG102B | Panasonic Industry | 4,696 | P19517CT-ND | $9.45000 | Similar |
| ECA-1VHG102 | Panasonic Industry | 6,719 | P5555-ND | $11.59000 | Similar |
| EEU-FC1E102 | Panasonic Industry | 0 | P10278-ND | $11.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.89500 | $58.95 |
| 50 | $4.49220 | $224.61 |
| 200 | $3.67750 | $735.50 |
| 600 | $3.21420 | $1,928.52 |
| 1,000 | $3.04080 | $3,040.80 |
| 2,600 | $2.77365 | $7,211.49 |
| 5,000 | $2.62644 | $13,132.20 |














