
EEU-FC1E102SB | |
|---|---|
DigiKey Part Number | P19640CT-ND - Cut Tape (CT) P19640TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E102SB |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E102SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.268 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Active | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $10.54800 | $105.48 |
| 50 | $8.21660 | $410.83 |
| 100 | $7.47990 | $747.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.56964 | $1,642.41 |
| 500 | $6.09822 | $3,049.11 |
| 750 | $5.86040 | $4,395.30 |
| 1,250 | $5.59510 | $6,993.88 |
| 1,750 | $5.43915 | $9,518.51 |
| 2,500 | $5.28860 | $13,221.50 |

